MS3459KT22-2SW

Heilind Number:AMP4-1617819-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-2SW
ECAD Model:
3D Model

Description:

TD231-5002S M83726/31-5002S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-2SW
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Maximum Voltage:32 VDC
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:50 seconds
Input Voltage:28 VDC
Control Type:Adjustable
Operating Voltage:20 - 30 V
SKU:AMP4-1617819-2

Detailed Description

Experience reliable time-delay functionality with our TD231-5002S and M83726/31-5002S relays. Designed for optimal performance, these relays offer a maximum amperage of 10A at 28VDC or 115VAC, perfect for various applications. With a raised vertical flange mount, they ensure secure installation, while their hermetic sealed metallic enclosure guarantees durability. Operating with a delay on release mechanism and a delay time of 50 seconds, these relays provide precise control. The 2 Form C, DPDT contact arrangement offers versatile connectivity options, and with a control type that is adjustable and operating voltage ranging from 20 to 30V, they can be easily customized to suit your specific needs. Rest assured of their quality and compliance with RoHS standards. Elevate your relay system with these efficient and dependable components.