4-1617819-4

Heilind Number:AMP4-1617819-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617819-4
ECAD Model:
3D Model

Description:

PRMSCD-26YS = PRMSD COTS .100 GRID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617819-4
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP4-1617819-4

Detailed Description

Introducing the PRMSCD-26YS, a high-performing PRMSD COTS relay designed for seamless integration in printed circuit boards. Boasting a coil resistance of 3300 Ω and a reliable coil voltage of 26.5 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configurations for versatile connectivity. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient signal and communication relay operations. Featuring PC Pin termination type, this relay guarantees secure mounting and stability. Non-RoHS compliant. A top choice for various electronic applications.