4-1618002-4

Heilind Number:AMP4-1618002-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1618002-4
ECAD Model:
3D Model

Description:

EV500-4A=RELAY, PRESSURIZED, S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618002-4
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:18 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:600 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Flying Leads
Power Termination:Stud Terminals
SKU:AMP4-1618002-4

Detailed Description

The EV500-4A Relay is a high-performance component designed for demanding applications. Featuring a pressurized construction and bottom mount type, this relay ensures reliable operation in various environments. With copper contact material and a maximum voltage of 320 VDC, it offers robust performance. The 1 Form A, SPST-NO contact arrangement and 600 A current rating make it suitable for high-power applications. Equipped with a 12 VDC coil voltage and 18 Ω coil resistance, it provides efficient control. Termination options include stud terminals and flying leads for easy installation. While auxiliary contacts are not included, this relay meets rigorous quality standards. Ideal for use in industrial settings, it is a dependable solution for high voltage applications.