| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1618002-5 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 72 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 600 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| SKU: | AMP4-1618002-5 |
4-1618002-5
Specifications
Detailed Description
Enhance your electronic systems with the EV500-4B=RELAY, a high-performance, pressurized relay designed for heavy-duty applications. Featuring a contact material of copper and a maximum voltage rating of 320 VDC, this relay ensures reliable and efficient operation. With a coil resistance of 72 Ω and a coil voltage of 24 VDC, it offers optimal power consumption. The bottom mount type and stud terminals make installation convenient, while the 1 Form A contact arrangement (SPST-NO) provides seamless connectivity. With a contact current rating of 600 A, this relay is suitable for high-power circuits. RoHS compliance guarantees environmental responsibility. Elevate your relay systems with this premium component.

