4-1618002-8

Heilind Number:AMP4-1618002-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1618002-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EV500-5A=RELAY, PRESSURIZED, S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618002-8
Mount Type:Bottom
Contact Material:Copper
Maximum Voltage:320 VDC
Coil Resistance:18 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:With
Contact Current Rating:600 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Flying Leads
Power Termination:Stud Terminals
SKU:AMP4-1618002-8

Detailed Description

Experience reliable and efficient power control with our EV500-5A=RELAY. Engineered for industrial applications, this pressurized relay features bottom mount installation for easy setup. Crafted with copper contact material, it ensures high conductivity and durability. With a maximum voltage rating of 320 VDC and a contact current rating of 600 A, it delivers optimal performance under high-power conditions. The 1 Form A, SPST-NO contact arrangement guarantees seamless operation. Equipped with auxiliary contacts and flying lead coil termination, this relay offers versatility in connectivity. Compliant with RoHS standards, it prioritizes environmental responsibility in its design and manufacturing. Suitable for a wide range of applications, from automotive to aerospace, this high-voltage relay is a dependable choice for your power control needs.