| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1618002-9 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 72 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | With |
| Contact Current Rating: | 600 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | Flying Leads |
| Power Termination: | Stud Terminals |
| SKU: | AMP4-1618002-9 |
4-1618002-9
Specifications
Detailed Description
Experience reliable performance with the EV500-5B Pressure-Sealed Relay. Designed for high-voltage applications, this relay features a copper contact material and a maximum voltage rating of 320 VDC, ensuring efficient power transmission. With a coil voltage of 24 VDC and a coil resistance of 72 Ω, it offers optimal control and responsiveness. Its 1 Form A, SPST-NO contact arrangement and 600 A contact current rating make it suitable for demanding industrial environments. The bottom mount type and stud terminals provide secure installation, while auxiliary contacts offer additional functionality. Constructed for longevity and performance, this relay is a dependable solution for your high-voltage switching needs.

