4-1618274-9

Heilind Number:AMP4-1618274-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1618274-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC-4=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618274-9
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:335 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:15 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Turret Terminals
SKU:AMP4-1618274-9

Detailed Description

Enhance your circuitry with the Kilovac HC-4 Vacuum Relay, a high-performance component designed for precision switching. Featuring a single-pole, double-throw configuration, this SPDT relay offers reliable operation at up to 26.5 VDC. With a coil resistance of 335 Ω and coil voltage matching the maximum rating, it ensures efficient energy transfer. The threaded mount type and turret terminals make installation a breeze, while the 15 A contact current rating guarantees robust connectivity. Perfect for applications requiring high voltage capabilities, this relay is a versatile solution for your project needs. Please note, this product is not RoHS compliant. Elevate your system's performance with the Kilovac HC series.