4-1618278-2

Heilind Number:AMP4-1618278-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1618278-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-2=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618278-2
Series:Kilovac KC
Mount Type:Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:250 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:50 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP4-1618278-2

Detailed Description

Enhance your circuit with the Kilovac KC-2 Vacuum Relay, a high-performance component designed for critical switching applications. This SPDT relay features a rugged construction with flanged mounting, ensuring reliable operation in demanding environments. With a maximum voltage rating of 26.5 VDC and a contact current rating of 50 A, it offers robust performance for high-power systems. The coil resistance of 250 Ω and coil voltage of 26.5 VDC provide efficient control, while the 1 Form C contact arrangement allows for versatile connectivity. Turret terminals for both the coil and power termination ensure secure and convenient installation. Whether used in aerospace, telecommunications, or industrial settings, this Kilovac relay delivers uncompromising quality and performance. (105 words)