4-1622796-1

Heilind Number:AMP4-1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 95K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1622796-1

Detailed Description

Experience precise and reliable resistance with our YR1 Thin Film Resistor. With a tolerance of 0.1% and a resistance of 95.3 KΩ, this resistor offers unparalleled accuracy in your electronic circuitry. Operating in a wide temperature range from -65 to 155 °C, it ensures stability even in harsh environments. Its axial leaded mount type and tinned copper leads make for easy installation and secure connections. Rated for 250 V and with a power rating of .25 W, it guarantees efficient performance. The temperature coefficient of ±15 ppm/°C further enhances its precision. Ideal for various applications, this resistor is a must-have for any electronics enthusiast or professional. Please note that this product is not RoHS compliant. Upgrade your circuitry with the YR1 Thin Film Resistor today.