| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622820-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622820-1 |
4-1622820-1
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Resistor. Featuring a power rating of 1 W and a resistance of 390 Ω, it delivers reliable performance even in demanding applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its quality and safety. The solder termination type and surface mount design make for easy and secure installation, while its compact dimensions of 6.4 x 3.2 x .6 mm ensure a space-efficient setup. Perfect for power applications, this Thick Film resistor offers a 5% tolerance and two terminations for seamless integration. Elevate your circuit designs with this essential component.

