| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622820-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622820-8 |
4-1622820-8
Specifications
Detailed Description
Enhance your circuit design with our high-quality Surface Mount Power Resistor. This durable component, featuring a 470 Ω resistance and a 1 W power rating, is designed for reliable performance in demanding applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its safety and efficiency. The compact 2512 size and surface mount termination make installation a breeze, while the thick film element ensures stability. With a tolerance of 5% and two solder terminations, this resistor is a versatile choice for various electronic projects. Upgrade your setup with this essential component for optimal performance.

