4-1622824-1

Heilind Number:AMP4-1622824-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1622824-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R43 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622824-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.43 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1622824-1

Detailed Description

Enhance current sensing applications with the RL73H 3A R43 1% 4K RL resistor. This 2512-sized component boasts a power rating of 1 W, ideal for high-performance circuitry. Featuring solder termination and a resistance of .43 Ω, it offers reliable connectivity and precise functionality. Its surface mount design ensures easy installation, with dimensions of 6.35 x 3.1 x .6 mm. Crafted with thick film technology and a tolerance of 1%, it guarantees accurate and stable performance. With RoHS compliance, it meets environmental standards without compromising on quality. Ideal for a range of electronic projects, this resistor from our Surface Mount Resistors collection is a must-have for demanding applications.