4-1622824-4

Heilind Number:AMP4-1622824-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1622824-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R75 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622824-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.75 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1622824-4

Detailed Description

Enhance current sensing capabilities with the RL73H 3A R75 1% 4K RL resistor. This high-quality surface mount chip resistor, featuring a power rating of 1 W and a resistance of .75 Ω, is ideal for precision applications. With solder termination and a compact 2512 size code, it offers easy installation and space-saving benefits. The thick film element technology ensures reliable performance, while the 1% tolerance guarantees accuracy. Measuring 6.35 x 3.1 x .6 mm, it fits seamlessly into various circuit designs. Trust in its durable construction and industry-standard compliance for dependable operation.