4-1622824-5

Heilind Number:AMP4-1622824-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1622824-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R82 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622824-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1622824-5

Detailed Description

Enhance your circuitry with the RL73H 3A R82 1% 4K RL resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance of .82 Ω, this surface mount resistor is ideal for current sensing applications. Its compact 2512 size and solder termination make it easy to integrate into your PCB layout. Made with thick film technology, it offers reliable and stable operation. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your electronics with this essential component from our Surface Mount Resistors collection.