4-1622824-8

Heilind Number:AMP4-1622824-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1622824-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R11 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622824-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.11 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1622824-8

Detailed Description

Enhance current sensing applications with the RL73H 3A R11 1% 1K RL resistor. This high-quality surface mount device boasts a power rating of 1 W, ensuring reliable performance in demanding environments. With a compact 2512 size code and solder termination, it is easy to integrate into your designs. The thick film element offers precision resistance of .11 Ω with a tight tolerance of 1%. Measuring 6.35 x 3.1 x .6 mm, it provides a space-efficient solution for circuit protection. Trust in its durability and performance, making it an essential component for your electronic projects.