4-1622824-9

Heilind Number:AMP4-1622824-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1622824-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R12 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622824-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.12 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1622824-9

Detailed Description

Enhance your circuitry with the RL73H 3A R12 1% 1K RL Surface Mount Resistor. This high-quality component, featuring a 2512 size code and 1 W power rating, is designed for precise current sensing applications. With a resistance of .12 Ω and 1% tolerance, it ensures reliable performance in demanding environments. The solder termination type and compact 6.35 x 3.1 x .6 mm dimensions make it easy to integrate onto your PCB. RoHS compliant and crafted with thick film technology, this resistor offers both efficiency and environmental responsibility. Trust in its durability and accuracy for your electronic projects.