4-1622825-1

Heilind Number:AMP4-1622825-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1622825-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R10 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622825-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.1 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1622825-1

Detailed Description

Enhance your circuitry with the RL73K 3A R10 5% 4K RL Surface Mount Resistor. This high-quality component, with a power rating of 1 W, offers precise current sensing capabilities. Featuring a thick film element and solder termination, it ensures reliable performance in a compact 2512 package. With a resistance of 0.1 Ω and a tolerance of 5%, it meets strict technical requirements. RoHS compliant and measuring 6.35 x 3.1 x 0.6 mm, this resistor is ideal for various applications in the electronics industry. Trust in its durability and efficiency for your projects.