| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622825-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622825-4 |
4-1622825-4
| Heilind Number: | AMP4-1622825-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622825-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73K 3A R18 5% 4K RL resistor. Featuring a durable 2512 size code and a power rating of 1 W, this surface mount resistor is designed for reliable performance in a variety of electronic applications. With a low resistance of .18 Ω and a thick film element type, it offers precise and accurate sensing capabilities. The solder termination type ensures easy installation, while the compact dimensions of 6.35 x 3.1 x .6 mm make it suitable for space-constrained designs. Trust in this high-quality component for efficient current management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


