4-1622825-5

Heilind Number:AMP4-1622825-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1622825-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R22 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622825-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.22 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1622825-5

Detailed Description

Introducing the RL73K 3A R22 5% 4K RL, a robust 2512-sized surface mount resistor designed for high-power applications. With a power rating of 1 W and a resistance of .22 Ω, this component ensures reliable performance in demanding environments. Its solder termination type and compact dimensions of 6.35 x 3.1 x .6 mm make it easy to integrate onto PCBs. Crafted with thick film technology, it offers precise current sensing capabilities with a tolerance of 5%. RoHS compliant and featuring two terminations, it meets industry standards for environmental sustainability. Ideal for a range of electronic devices, this resistor guarantees efficient and accurate operation.