4-1622825-8

Heilind Number:AMP4-1622825-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1622825-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73K 3A R39 5% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622825-8
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.39 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1622825-8

Detailed Description

Enhance current sensing applications with the RL73K 3A R39 5% 4K RL resistor. This surface mount component boasts a power rating of 1W, making it ideal for demanding electronic setups. With a resistance of .39 Ω and a tolerance of 5%, it ensures precise performance. The compact 2512 size and solder termination type streamline installation on PCBs. Crafted with thick film technology, it guarantees reliability in diverse environments. RoHS compliant and measuring 6.35 x 3.1 x .6mm, this resistor is a versatile and eco-friendly choice for your design projects.