| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622826-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622826-3 |
4-1622826-3
Specifications
Detailed Description
Enhance your circuitry with our CRG0402 5% 470K resistor, a reliable component with a resistance of 470 KΩ and a power rating of .063 W. Designed for surface mount applications, this general purpose resistor features a compact 0402 size code, measuring just 1 x .5 x .35 mm. With a tolerance of 5% and RoHS compliance, it ensures accurate and environmentally friendly performance. Trust in its thick film element and solder termination type for seamless integration, suitable for various electronic projects. Operating at a rated voltage of 50 V, it guarantees stable and efficient functionality. Upgrade your design with the Surface Mount Resistors series, essential for achieving optimal circuit performance.

