4-1623732-0

Heilind Number:AMP4-1623732-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-0
ECAD Model:
3D Model

Description:

BCHE 7 W 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.7 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623732-0

Detailed Description

Enhance the performance of your electronic circuitry with this high-quality 7W wirewound resistor. Featuring a resistance of 4.7 KΩ with a tight tolerance of 5%, it ensures precise and reliable operation. Suitable for a wide range of applications, this resistor can withstand extreme temperatures from -55 to 350 °C. Its axial leaded design with tinned copper terminations guarantees easy and secure installation. With a power rating of 7W, it offers efficient heat dissipation, while its compact dimensions of 38 x 7 x 8 mm make it ideal for space-constrained setups. Trust in its durability and performance, as it complies with rigorous quality standards. Upgrade your circuit design with this essential component, essential for optimal functionality.