4-1623732-1

Heilind Number:AMP4-1623732-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-1
ECAD Model:
3D Model

Description:

BCHE 7 W 4R7 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-1
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP4-1623732-1

Detailed Description

Enhance your electronic projects with this high-power wirewound resistor. With a power rating of 7 W and a resistance of 4.7 Ω, it ensures efficient operation even in extreme temperatures ranging from -55 to 350 °C. The axial leaded design and tinned copper termination provide easy and secure mounting, while the ±400 ppm/°C temperature coefficient guarantees reliable performance. Measuring 38 x 7 x 8 mm, this resistor is a versatile component for various applications, from industrial machinery to consumer electronics. Upgrade your circuitry with this durable and dependable through-hole resistor.