4-1623732-2

Heilind Number:AMP4-1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 560R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623732-2

Detailed Description

Upgrade your electronic projects with our high-performance 7W wirewound resistor. With a resistance of 560 ohms and a tolerance of 5%, this durable component ensures precise and reliable operation. Its axial leaded design and tinned copper termination make installation a breeze, while the wide operating temperature range of -55 to 350°C guarantees versatility in various environments. Measuring 38 x 7 x 8mm, it's compact yet powerful, perfect for space-constrained applications. Trust in its ±200 ppm/°C temperature coefficient for consistent performance, and rest assured of its quality with RoHS compliance. Elevate your circuitry with this essential through-hole resistor.