4-1623732-3

Heilind Number:AMP4-1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-3
ECAD Model:
3D Model

Description:

BCHE 7 W 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623732-3

Detailed Description

Enhance your circuit performance with this high-quality 7 W wirewound resistor. Featuring a resistance of 56 Ω with a tight 5% tolerance, it ensures precise and reliable operation. Designed for durability, it can withstand extreme temperatures ranging from -55 to 350 °C, making it ideal for a wide range of applications. With tinned copper leads for secure termination, this resistor guarantees a stable electrical connection. Its compact axial leaded design measures 38 x 7 x 8 mm, offering easy installation. Whether you're a professional or a DIY enthusiast, this resistor is a must-have for your electronic projects.