4-1623732-5

Heilind Number:AMP4-1623732-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-5
ECAD Model:
3D Model

Description:

BCHE 7 W 5R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP4-1623732-5

Detailed Description

This BCHE resistor features a robust 7 W power rating, making it ideal for high-performance applications. With a resistance of 5.6 Ω and a tolerance of 5%, it ensures accurate and reliable performance. The axial leaded design and tinned copper leads provide easy installation and secure connectivity. Operating smoothly in a wide temperature range from -55 to 350 °C, it is suitable for demanding environments. Its wirewound element and ±400 ppm/°C temperature coefficient guarantee stable operation. Measuring 38 x 7 x 8 mm, it offers a compact solution for circuitry. While not RoHS compliant, it is a dependable choice for through-hole resistor applications.