4-1623732-6

Heilind Number:AMP4-1623732-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-6
ECAD Model:
3D Model

Description:

BCHE 7 W 5R6 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP4-1623732-6

Detailed Description

Enhance your electronic circuits with this high-quality wirewound resistor, designed for optimal performance in demanding environments. With a power rating of 7 W and a resistance of 5.6 Ω, it provides reliable and precise operation. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating efficiently in temperatures ranging from -55 to 350 °C, this resistor is suitable for a wide range of applications. Its compact dimensions of 38 x 7 x 8 mm make it versatile for various circuit layouts. With a tolerance of 10% and a temperature coefficient of ±400 ppm/°C, it guarantees consistent and stable performance. Trust in the quality of this through-hole resistor for your electronic projects.