4-1623732-7

Heilind Number:AMP4-1623732-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-7
ECAD Model:
3D Model

Description:

BCHE 7 W 680R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623732-7

Detailed Description

Enhance your circuitry with this high-performance 7 W wirewound resistor, designed for precision and reliability. With a resistance of 680 Ω and a tolerance of 5%, it ensures accurate impedance matching in various electronic applications. Featuring axial leaded mounting and tinned copper terminals, installation is a breeze. Its robust construction and wide operating temperature range of -55 to 350 °C make it suitable for demanding environments. Trust in its ±200 ppm/°C temperature coefficient for stable performance over time. Upgrade your components with this Through Hole Resistor and experience exceptional quality and longevity in your designs.