4-1623732-8

Heilind Number:AMP4-1623732-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1623732-8
ECAD Model:
3D Model

Description:

BCHE 7 W 68R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623732-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623732-8

Detailed Description

Enhance your circuitry with this robust 7 W resistor, designed for reliable performance in a variety of applications. With a resistance of 68 Ω and a tolerance of 5%, it ensures precise and stable operation. Its wirewound element and axial leaded mount type guarantee efficient heat dissipation and easy installation. Crafted with tinned copper leads and capable of withstanding temperatures from -55 to 350 °C, this resistor is built to last even in harsh environments. Its ±200 ppm/°C temperature coefficient further ensures consistent performance over a wide range of operating conditions. Ideal for through hole mounting, this resistor is a dependable choice for your electronic projects.