| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ER74560RJT |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 560 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP4-1623746-1 |
ER74560RJT
| Heilind Number: | AMP4-1623746-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ER74560RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the ER74 5% AMMO PK Resistor. This axial-leaded component features a durable wirewound element, ensuring reliable performance in a range of applications. With a power rating of 3W and a resistance of 560Ω, it can handle high-power tasks with ease. The tinned copper leads provide secure connections, while the wide operating temperature range of -55 to 200°C makes it suitable for diverse environments. Measuring 13.5 x 6mm, this RoHS-compliant resistor is compact yet powerful. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


