4-1623746-2

Heilind Number:AMP4-1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1623746-2
ECAD Model:
3D Model

Description:

ER74 56R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:56 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP4-1623746-2

Detailed Description

Enhance your electronic projects with the ER74 56R 5% AMMO PK Resistor. Featuring a robust wirewound element, this axial leaded component offers a resistance of 56 ohms with a power rating of 3 watts, making it ideal for various applications. With tinned copper leads for secure termination, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -55 to 200°C, it can withstand demanding environments. Its 100V rated voltage and 5% tolerance level guarantee precise performance. Measuring 13.5 x 6mm, this resistor is compact yet powerful, suitable for through-hole mounting. Upgrade your circuitry with this high-quality component, essential for any electronics enthusiast or professional.