| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623746-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP4-1623746-4 |
4-1623746-4
| Heilind Number: | AMP4-1623746-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623746-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the ER74 5R0 5% AMMO PK Through Hole Resistor. This robust component boasts a power rating of 3W and a resistance of 5Ω, ensuring reliable performance in demanding applications. With tinned copper leads for secure connectivity and a wide operating temperature range of -55 to 200°C, it's suitable for diverse environments. The 100V rated voltage, 13.5 x 6mm dimensions, and wirewound element design further enhance its versatility. With a tolerance of 5% and a low temperature coefficient of 0-60 ppm/°C, precision and stability are guaranteed. Elevate your projects with this high-quality resistor that meets essential industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


