| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623746-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 68 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP4-1623746-7 |
4-1623746-7
| Heilind Number: | AMP4-1623746-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623746-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance 68 Ohm, 3W Wirewound Through Hole Resistor. With a 5% tolerance and a wide operating temperature range of -55 to 200°C, it guarantees reliable performance in diverse environments. Its axial leaded design and tinned copper termination ensure easy and secure installation, while its compact 13.5 x 6 mm dimensions make it suitable for various applications. Whether you're a hobbyist or a professional, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


