| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623746-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 100 V |
| Dimensions: | 13.5 x 6 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP4-1623746-8 |
4-1623746-8
| Heilind Number: | AMP4-1623746-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623746-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ER74 6K8 5% AMMO PK, a high-performance through-hole resistor designed for precision and durability. With a power rating of 3 W and a resistance of 6.8 KΩ, this component ensures reliable operation even in harsh environments, thanks to its wide operating temperature range of -55 to 200 °C. The wirewound element and tinned copper leads guarantee efficient conductivity and longevity, while the 100 V rated voltage offers optimal performance. With a compact size of 13.5 x 6 mm, it is easy to integrate into various electronic applications. Trust in the ER74 for consistent and accurate resistance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


