4-1623746-9

Heilind Number:AMP4-1623746-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1623746-9
ECAD Model:
3D Model

Description:

ER74 6R8 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623746-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP4-1623746-9

Detailed Description

Enhance your circuitry with the ER74 6R8 5% AMMO PK resistor, a high-performance component designed for reliable power regulation. With a power rating of 3 W and a resistance value of 6.8 Ω, this axial leaded resistor ensures optimal conductivity and stability in a variety of electronic applications. Featuring tinned copper leads for seamless connectivity, it operates efficiently in temperatures ranging from -55 to 200 °C. The wirewound element construction guarantees durability and precision, while a low tolerance of 5% and a temperature coefficient of 0-60 ppm/°C ensure accurate performance. Whether for industrial or hobbyist use, this non-RoHS compliant resistor is a versatile solution for your through hole resistor needs. Elevate your projects with the ER74 series, where quality meets functionality.