4-1623749-7

Heilind Number:AMP4-1623749-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1623749-7
ECAD Model:
3D Model

Description:

ER17 33R 5% AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623749-7
Mount Type:Axial Leaded
Power Rating:14 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:750 V
Dimensions:53.5 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP4-1623749-7

Detailed Description

Enhance the precision and performance of your electronic circuits with this ER17 33R 5% axial leaded resistor. Designed for optimal power dissipation, this wirewound resistor boasts a 14 W power rating and a resistance of 33 ohms, making it ideal for a variety of applications. With a rated voltage of 750 V and operating temperature range of -55 to 200 °C, it guarantees reliable operation even in harsh environments. The tinned copper leads ensure secure and efficient connectivity, while the compact dimensions of 53.5 x 8 mm facilitate easy installation. Whether you're a hobbyist or a professional, this resistor's high-quality construction and 5% tolerance level make it a must-have component for your through-hole resistor collection.