| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623750-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .07 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP4-1623750-1 |
4-1623750-1
| Heilind Number: | AMP4-1623750-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623750-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our ER58 R07 10% AMMO resistor, boasting a power rating of 7 W for reliable performance. Designed for axial leaded mounting, this resistor features tinned copper leads for secure termination. With a low resistance of .07 Ω and an operating temperature range of -55 to 200 °C, it ensures efficient functionality even in demanding conditions. Measuring 22.2 x 8 mm, this wirewound element offers precision and stability, with a tolerance of 10% and a temperature coefficient of ±200 ppm/°C. Trust in its quality construction and enhance your project with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


