| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623750-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .22 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP4-1623750-7 |
4-1623750-7
Specifications
Detailed Description
Enhance your electronic circuitry with the ER58 R22 5% AMMO resistor, designed for optimal performance. With a power rating of 7 W and a resistance of .22 Ω, this axial leaded component ensures reliable operation in a wide temperature range from -55 to 200 °C. Featuring tinned copper leads for secure connectivity, it offers a rated voltage of 200 V and a wirewound construction for durability. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this RoHS-compliant resistor is ideal for various applications in the field of electronics. Its compact dimensions of 22.2 x 8 mm and two terminations make it easy to integrate into your projects with ease and efficiency. Upgrade your setup with this high-quality component, guaranteeing precision and stability in your designs.

