4-1623771-4

Heilind Number:AMP4-1623771-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1623771-4
ECAD Model:
3D Model

Description:

C3A 680R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623771-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623771-4

Detailed Description

Enhance your electronic circuits with this high-quality through-hole resistor. With a resistance of 680 ohms and a power rating of 3 watts, it can handle demanding applications with ease. The wirewound element and 5% tolerance ensure precision performance, while the axial leaded design with tinned copper terminations offers secure and reliable connectivity. Measuring 13 x 5.7 mm, it's compact yet powerful, suitable for a wide range of projects. Rated for up to 200 volts and featuring a temperature coefficient of ±200 ppm/°C, this resistor guarantees stable operation even in varying environmental conditions. Upgrade your components with this essential through-hole resistor.