4-1623771-5

Heilind Number:AMP4-1623771-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623771-5
ECAD Model:
3D Model

Description:

C3A 68R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623771-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623771-5

Detailed Description

Enhance your circuitry with the C3A 68R 5% AMMO PK resistor. This high-quality component, with a power rating of 3W and a rated voltage of 200V, offers reliable performance in demanding applications. Its wirewound element and tinned copper leads ensure durability and efficient conductivity. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor guarantees precision and stability in your designs. RoHS compliance further underscores its commitment to environmental responsibility. Perfectly suited for through-hole mounting, with dimensions of 13 x 5.7mm, it's an essential choice for all your resistor needs.