4-1623771-7

Heilind Number:AMP4-1623771-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1623771-7
ECAD Model:
3D Model

Description:

C3A 6R8 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623771-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623771-7

Detailed Description

Enhance circuit performance with our C3A 6R8 5% AMMO PK resistor. Designed for high-power applications, this axial leaded component boasts a power rating of 3 W and a resistance of 6.8 Ω, ensuring reliable operation even under heavy loads. With a rated voltage of 200 V and a temperature coefficient of ±200 ppm/°C, it offers stability and precision in diverse environments. Its compact dimensions of 13 x 5.7 mm make it suitable for space-constrained PCB layouts. Crafted with tinned copper leads and a wirewound element, it guarantees robust connectivity and efficient heat dissipation. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your through-hole resistor collection. Upgrade your projects with quality and durability – choose our C3A 6R8 5% AMMO PK resistor today.