4-1623772-0

Heilind Number:AMP4-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623772-0
ECAD Model:
3D Model

Description:

C7 33K 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623772-0

Detailed Description

Enhance your circuitry with this high-performance C7 resistor, meticulously crafted for optimal functionality. With a 33KΩ resistance and 5% tolerance, it guarantees precise and reliable operation. Its wirewound construction, mounted on a 22 x 8.5 mm axial leaded package, ensures efficient heat dissipation, allowing for a power rating of 7W. Featuring tinned copper leads for secure termination, this component is designed for durability and longevity. With a rated voltage of 350V and a low temperature coefficient of ±200 ppm/°C, it maintains stability even in demanding environments. Elevate your electronic projects with this quality resistor, an essential component for any circuit design.