| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623772-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP4-1623772-1 |
4-1623772-1
Specifications
Detailed Description
Enhance your electronic projects with this high-quality C7 axial leaded resistor. Featuring a power rating of 7W and a resistance of 33Ω with a tight 5% tolerance, it ensures reliable performance. The tinned copper leads offer easy and secure installation, while its compact dimensions of 22 x 8.5mm make it versatile for various applications. Crafted with a wirewound element and a temperature coefficient of ±200 ppm/°C, this resistor guarantees stability and precision even in demanding environments. With a rated voltage of 350V and RoHS compliance, it meets industry standards for safety and environmental responsibility. Perfect for through-hole mounting, it's an essential component for any electronics enthusiast or professional.

