| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623772-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP4-1623772-3 |
4-1623772-3
Specifications
Detailed Description
Enhance your electronic circuitry with our C7 39R 5% AMMO PK resistor, a reliable component designed for optimum performance. Featuring an axial leaded mount type with tinned copper leads for secure connectivity, this resistor boasts a power rating of 7W and a resistance of 39Ω, making it suitable for various applications. With a rated voltage of 350V and dimensions of 22 x 8.5mm, it offers versatility while maintaining stability. The wirewound element type ensures durability, while the tight tolerance of 5% guarantees accurate resistance values. With ROHS compliance and a temperature coefficient of ±200 ppm/°C, this resistor is not only high-quality but also environmentally friendly. Perfect for use in through-hole installations, it's an essential component for any electronics project. Upgrade your designs with this premium resistor and experience superior performance.

