4-1623772-5

Heilind Number:AMP4-1623772-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623772-5
ECAD Model:
3D Model

Description:

C7 3K9 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623772-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623772-5

Detailed Description

Enhance your electronic circuits with this high-quality axial leaded resistor, featuring a power rating of 7W and a resistance of 3.9KΩ with a 5% tolerance. Designed for reliable performance, it can handle a rated voltage of 350V and boasts a temperature coefficient of ±200 ppm/°C. Measuring 22 x 8.5mm, this wirewound resistor is RoHS compliant and is perfect for various applications in the realm of electronics. With tinned copper leads for easy installation, it guarantees efficient and accurate operation for your projects. Upgrade your components with this essential Through Hole Resistor.