4-1623772-7

Heilind Number:AMP4-1623772-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1623772-7
ECAD Model:
3D Model

Description:

C7 3R9 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623772-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.9 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP4-1623772-7

Detailed Description

Enhance circuit performance with this C7 3R9 5% AMMO PK resistor, meticulously crafted for optimum functionality. Designed with axial leaded mount type and featuring a power rating of 7W, it ensures reliable operation in various applications. The tinned copper leads guarantee secure termination, while the wirewound element type offers enhanced durability. With a resistance of 3.9Ω and a rated voltage of 350V, this resistor delivers consistent performance under demanding conditions. Its compact dimensions of 22 x 8.5mm make it suitable for space-constrained setups, and the ±200 ppm/°C temperature coefficient ensures stability over a wide range of operating temperatures. Perfect for use in electronics, telecommunications, and industrial equipment, this RoHS-compliant component is a valuable addition to any project requiring precise resistance control.