| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623773-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 10 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 230 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 38.1 x 8.5 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±90 ppm/°C |
| SKU: | AMP4-1623773-1 |
4-1623773-1
Specifications
Detailed Description
Enhance your electronic circuitry with the C10 230R 2% (LOOSE) resistor, boasting a robust 10 W power rating. Featuring Axial Leaded mount type with Tinned Copper Leads termination, this component guarantees reliable connectivity. With a resistance of 230 Ω and a rated voltage of 500 V, it ensures stable performance. The Wirewound element type, with a tolerance of 5% and temperature coefficient of ±90 ppm/°C, offers precision in signal processing. Measuring at 38.1 x 8.5 mm, it's suitable for various applications. While not RoHS compliant, it remains a valuable asset in the realm of through-hole resistors. Elevate your projects with this high-quality component.

