4-1623773-2

Heilind Number:AMP4-1623773-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1623773-2
ECAD Model:
3D Model

Description:

C10 10R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623773-2
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP4-1623773-2

Detailed Description

Enhance your electronic projects with the C10 10R 5% Wirewound Resistor. Featuring a robust axial leaded design, this resistor offers a power rating of 10W and a resistance of 10Ω, ensuring reliable performance in high-power applications. With tinned copper leads for secure connectivity, it can handle voltages up to 500V. Measuring 38.1 x 8.5mm, it is compact yet powerful, ideal for through hole mounting. The wirewound element provides precise resistance values with a tolerance of 5%, while the ±90 ppm/°C temperature coefficient guarantees stability over a wide range of operating conditions. Perfect for professionals and hobbyists alike, this resistor is a versatile choice for a variety of electronic setups. Please note that it is not RoHS compliant.