4-1623773-4

Heilind Number:AMP4-1623773-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1623773-4
ECAD Model:
3D Model

Description:

C10 36R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623773-4
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:36 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP4-1623773-4

Detailed Description

Enhance your electronic circuitry with this high-quality C10 36R 5% resistor, designed for optimal performance in a variety of applications. With a power rating of 10 W and a resistance of 36 Ω, this component ensures reliable operation even under high voltage conditions, rated for up to 500 V. Featuring an axial leaded mount type and tinned copper termination, installation is efficient and secure. The wirewound element type offers durability and precision, with a tolerance of 5% for accurate resistance values. Measuring 38.1 x 8.5 mm, it fits seamlessly into your setup, while the ±90 ppm/°C temperature coefficient guarantees stable performance over a wide range of operating conditions. Trust in the quality and performance of this through hole resistor for your next project.