4-1623773-5

Heilind Number:AMP4-1623773-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1623773-5
ECAD Model:
3D Model

Description:

C10 39R 5% (LOOSE)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623773-5
Mount Type:Axial Leaded
Power Rating:10 W
Termination Type:Tinned Copper Leads
Resistance:39 Ω
Rated Voltage:500 V
Dimensions:38.1 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±90 ppm/°C
SKU:AMP4-1623773-5

Detailed Description

Enhance your circuitry with the C10 39R 5% wirewound resistor, designed for high-performance applications. This axial leaded resistor offers a power rating of 10 W and a resistance of 39 Ω, ensuring reliable operation even under demanding conditions. With tinned copper leads for secure termination, it can handle up to 500 V. Measuring 38.1 x 8.5 mm, this resistor is compact yet robust, making it ideal for through-hole mounting. Its 5% tolerance and ±90 ppm/°C temperature coefficient guarantee accurate and stable performance. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your electronic projects. Please note that it is not RoHS compliant.